
110656 | |
|---|---|
DigiKey Part Number | 1849-110656-ND |
Manufacturer | |
Manufacturer Product Number | 110656 |
Description | CONVERSION MOD 1 ANLG 1 ANLG 24V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Conversion Module DIN Rail 24VAC/DC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | METZ CONNECT USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Conversion Module | |
For Use With/Related Products | Multiple Series | |
Number of Inputs and Type | 1 - Analog | |
Number of Outputs and Type | 1 - Analog | |
Voltage - Supply | 24VAC/DC | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
Features | - | |
Operating Temperature | -10°C ~ 50°C | |
Ingress Protection | IP20, IP40 | |
Approval Agency | IEC | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,84000 € | 72,84 € |
| Unit Price without VAT: | 72,84000 € |
|---|---|
| Unit Price with VAT: | 86,67960 € |










