1-1437719-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-1437719-2

DigiKey Part Number
A141412-ND
Manufacturer
Manufacturer Product Number
1-1437719-2
Description
CONN PLUG HSNG MALE 5POS INLINE
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
5 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Coupling Nut, Strain Relief
Datasheet
 Datasheet
EDA/CAD Models
1-1437719-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Connector Type
Plug Housing
Type
For Male Pins
Number of Positions
5
Shell Size - Insert
-
Shell Size, MIL
-
Contact Type
Crimp
Contact Size
1.0mm
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Threaded
Orientation
Keyed
Shell Material
Brass
Shell Finish
-
Housing Color
Silver
Ingress Protection
IP65 - Dust Tight, Water Resistant
Material Flammability Rating
UL94 V-2
Features
Backshell, Coupling Nut, Strain Relief
Shielding
Shielded
Note
Contacts Not Included
Includes
-
Insert Material
Polybutylene Terephthalate (PBT)
Contact Shape
Circular
Operating Temperature
-40°C ~ 80°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 292
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
135,41000 €35,41 €
1030,10000 €301,00 €
2528,21560 €705,39 €
5026,86980 €1.343,49 €
10025,58850 €2.558,85 €
25025,07972 €6.269,93 €
Unit Price without VAT:35,41000 €
Unit Price with VAT:42,13790 €