2-1437719-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-1437719-1

DigiKey Part Number
A106362-ND
Manufacturer
Manufacturer Product Number
2-1437719-1
Description
CONN PLUG MALE 5POS SOLDER CUP
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
5 Position Circular Connector Plug, Male Pins Solder Cup
Datasheet
 Datasheet
EDA/CAD Models
2-1437719-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
5
Shell Size - Insert
-
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder Cup
Fastening Type
Threaded
Orientation
Keyed
Primary Material
Metal
Shell Material
Brass
Shell Finish
Tribor
Contact Finish - Mating
-
Color
-
Ingress Protection
IP65 - Dust Tight, Water Resistant
Material Flammability Rating
UL94 V-2
Features
Strain Relief
Shielding
Current Rating (Amps)
3A
Voltage Rating
60VAC
Cable Opening
-
Operating Temperature
-40°C ~ 85°C
Backshell Material, Plating
-
Contact Material
-
Contact Finish Thickness - Mating
-
Insert Material
Polybutylene Terephthalate (PBT)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
150,06000 €50,06 €
1042,54800 €425,48 €
2539,88600 €997,15 €
5037,98380 €1.899,19 €
10036,62090 €3.662,09 €
Manufacturers Standard Package
Unit Price without VAT:50,06000 €
Unit Price with VAT:59,57140 €

Other Suppliers on DigiKey

78In Stock
Ships from WEC