1-1437719-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-1437719-3

DigiKey Part Number
1-1437719-3-ND
Manufacturer
Manufacturer Product Number
1-1437719-3
Description
CONN PLUG HSG FMALE 3POS INLINE
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
3 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Coupling Nut, Strain Relief
Datasheet
 Datasheet
EDA/CAD Models
1-1437719-3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Connector Type
Plug Housing
Type
For Female Sockets
Number of Positions
3
Shell Size - Insert
-
Shell Size, MIL
-
Contact Type
Crimp
Contact Size
1.0mm
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Threaded
Orientation
Keyed
Shell Material
Brass
Shell Finish
-
Housing Color
Silver
Ingress Protection
IP65 - Dust Tight, Water Resistant
Material Flammability Rating
UL94 V-2
Features
Backshell, Coupling Nut, Strain Relief
Shielding
Shielded
Note
Contacts Not Included
Includes
-
Insert Material
Polybutylene Terephthalate (PBT)
Contact Shape
Circular
Operating Temperature
-40°C ~ 80°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 309
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
134,48000 €34,48 €
1029,30700 €293,07 €
2527,50880 €687,72 €
Unit Price without VAT:34,48000 €
Unit Price with VAT:41,03120 €