
5-104506-3 | |
|---|---|
DigiKey Part Number | 5-104506-3-ND |
Manufacturer | |
Manufacturer Product Number | 5-104506-3 |
Description | CONN PIN 28-32AWG CRIMP TIN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Tin 28-32 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 28-32 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | 0,16609 € | 8.304,50 € |
| Unit Price without VAT: | 0,16609 € |
|---|---|
| Unit Price with VAT: | 0,19765 € |
















