




104503-2 | |
|---|---|
DigiKey Part Number | A121054-ND |
Manufacturer | |
Manufacturer Product Number | 104503-2 |
Description | CONN HDR HSG 3POS 2.54MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Header Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 104503-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | - | |
Insulation Material | Thermoplastic | |
Operating Temperature | -65°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,09000 € | 1,09 € |
| 10 | 0,92400 € | 9,24 € |
| 25 | 0,86560 € | 21,64 € |
| 50 | 0,82440 € | 41,22 € |
| 100 | 0,78490 € | 78,49 € |
| 250 | 0,73576 € | 183,94 € |
| 500 | 0,70064 € | 350,32 € |
| 1.000 | 0,66720 € | 667,20 € |
| 2.500 | 0,62685 € | 1.567,12 € |
| Unit Price without VAT: | 1,09000 € |
|---|---|
| Unit Price with VAT: | 1,29710 € |


























