


5-104505-7 | |
|---|---|
DigiKey Part Number | A34238-ND |
Manufacturer | |
Manufacturer Product Number | 5-104505-7 |
Description | CONN PIN 22-26AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold 22-26 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 5-104505-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 22-26 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,35000 € | 3,50 € |
| 25 | 0,32840 € | 8,21 € |
| 50 | 0,31240 € | 15,62 € |
| 100 | 0,29750 € | 29,75 € |
| 250 | 0,27876 € | 69,69 € |
| 500 | 0,26546 € | 132,73 € |
| 1.000 | 0,25278 € | 252,78 € |
| 2.500 | 0,23694 € | 592,35 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,48790 € |























