103653-7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
103653-7
103653-7
103653-7
Taking Commercial Drone Reliability to New Heights

103653-7

DigiKey Part Number
A28461-ND
Manufacturer
Manufacturer Product Number
103653-7
Description
CONN PLUG HSG 8POS 2.54MM
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
8 Rectangular Connectors - Housings Plug Black 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
103653-7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Number of Positions
Pitch
0.100" (2.54mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Holder
Color
Black
Features
-
Insulation Material
Liquid Crystal Polymer (LCP)
Operating Temperature
-65°C ~ 105°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.860
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,79000 €1,79 €
101,51800 €15,18 €
251,42240 €35,56 €
501,35420 €67,71 €
1001,28970 €128,97 €
2501,20884 €302,21 €
5001,15112 €575,56 €
1.0001,09620 €1.096,20 €
2.5001,02761 €2.569,02 €
Manufacturers Standard Package
Unit Price without VAT:1,79000 €
Unit Price with VAT:2,13010 €