


104505-8 | |
|---|---|
DigiKey Part Number | A122939TR-ND - Tape & Reel (TR) A122939CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 104505-8 |
Description | CONN PIN 22-26AWG CRIMP TIN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Tin 22-26 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 104505-8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 22-26 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,17500 € | 1,75 € |
| 25 | 0,16440 € | 4,11 € |
| 50 | 0,15660 € | 7,83 € |
| 100 | 0,14920 € | 14,92 € |
| 250 | 0,13984 € | 34,96 € |
| 500 | 0,13316 € | 66,58 € |
| 1.000 | 0,12681 € | 126,81 € |
| 2.500 | 0,11886 € | 297,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.500 | 0,10079 € | 1.259,88 € |
| 25.000 | 0,09598 € | 2.399,50 € |
| 37.500 | 0,09328 € | 3.498,00 € |
| 62.500 | 0,08998 € | 5.623,75 € |
| 87.500 | 0,08787 € | 7.688,62 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |


















