


104503-4 | |
|---|---|
DigiKey Part Number | 104503-4-ND |
Manufacturer | |
Manufacturer Product Number | 104503-4 |
Description | CONN HDR HSG 5POS 2.54MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5 Rectangular Connectors - Housings Header Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 104503-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | - | |
Insulation Material | Thermoplastic | |
Operating Temperature | -65°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,88000 € | 1,88 € |
| 10 | 1,59900 € | 15,99 € |
| 25 | 1,49840 € | 37,46 € |
| 50 | 1,42660 € | 71,33 € |
| 100 | 1,35850 € | 135,85 € |
| 250 | 1,27340 € | 318,35 € |
| 500 | 1,21264 € | 606,32 € |
| 1.000 | 1,15476 € | 1.154,76 € |
| 2.500 | 1,08251 € | 2.706,28 € |
| Unit Price without VAT: | 1,88000 € |
|---|---|
| Unit Price with VAT: | 2,23720 € |
















