5-104505-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5-104505-6
Taking Commercial Drone Reliability to New Heights

5-104505-6

DigiKey Part Number
A34238TR-ND - Tape & Reel (TR)
A34238CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
5-104505-6
Description
CONN PIN 22-26AWG CRIMP GOLD
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Pin Contact Gold 22-26 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
5-104505-6 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
-
Pin or Socket
Pin
Contact Termination
Crimp
Wire Gauge
22-26 AWG
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24.467
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,30000 €0,30 €
100,25600 €2,56 €
250,23960 €5,99 €
500,22780 €11,39 €
1000,21700 €21,70 €
2500,20332 €50,83 €
5000,19358 €96,79 €
1.0000,18434 €184,34 €
2.5000,17280 €432,00 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
12.5000,14653 €1.831,62 €
25.0000,13954 €3.488,50 €
37.5000,13561 €5.085,38 €
62.5000,13081 €8.175,63 €
Manufacturers Standard Package
Unit Price without VAT:0,30000 €
Unit Price with VAT:0,35700 €