


5-104505-2 | |
|---|---|
DigiKey Part Number | A34240TR-ND - Tape & Reel (TR) A34240CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 5-104505-2 |
Description | CONN PIN 22-26AWG CRIMP TIN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Tin 22-26 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 5-104505-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 22-26 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,24100 € | 2,41 € |
| 25 | 0,22600 € | 5,65 € |
| 50 | 0,21520 € | 10,76 € |
| 100 | 0,20500 € | 20,50 € |
| 250 | 0,19208 € | 48,02 € |
| 500 | 0,18292 € | 91,46 € |
| 1.000 | 0,17417 € | 174,17 € |
| 2.500 | 0,16325 € | 408,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.500 | 0,13844 € | 1.730,50 € |
| 25.000 | 0,13184 € | 3.296,00 € |
| 37.500 | 0,12812 € | 4.804,50 € |
| 62.500 | 0,12359 € | 7.724,38 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |





















