



487544-5 | |
|---|---|
DigiKey Part Number | 487544-5-ND |
Manufacturer | |
Manufacturer Product Number | 487544-5 |
Description | CONN FFC RCPT HSG 8POS 1.27MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Housing FFC Housing for Female Contacts Connector Detent Lock 8Pos 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | 487544-5 Models |
Category | FFC, FCB Thickness 0.05-0.08mm |
Manufacturer TE Connectivity AMP Connectors | Locking Feature Detent Lock |
Series | Voltage Rating 100 V |
Packaging Bulk | Housing Material Polyester |
Part Status Active | Operating Temperature -55°C ~ 105°C |
Flat Flex Type FFC | Material Flammability Rating UL94 V-0 |
Connector Type Housing for Female Contacts | Current Rating (Amps) 1.5 A |
Number of Positions 8 | Housing Color Black |
Number of Rows 1 | Note Contacts Sold Separately |
Pitch 0.050" (1.27mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,80000 € | 1,80 € |
| 10 | 1,53300 € | 15,33 € |
| 25 | 1,43680 € | 35,92 € |
| 50 | 1,36800 € | 68,40 € |
| 100 | 1,30260 € | 130,26 € |
| 250 | 1,22108 € | 305,27 € |
| 500 | 1,16276 € | 581,38 € |
| 1.000 | 1,10727 € | 1.107,27 € |
| 2.500 | 1,03799 € | 2.594,97 € |
| Unit Price without VAT: | 1,80000 € |
|---|---|
| Unit Price with VAT: | 2,14200 € |









