
A9BBA-0803E | |
|---|---|
DigiKey Part Number | A9BBA-0803E-ND |
Manufacturer | |
Manufacturer Product Number | A9BBA-0803E |
Description | FLEX CABLE - AFJ08A/AE08/AFJ08A |
Customer Reference | |
Detailed Description | 8 Position Flat Flex Cable Assembly Receptacle to Receptacle 3.00" (76.20mm) |
Datasheet | Datasheet |
Category | Length 3.00" (76.20mm) |
Manufacturer TE Connectivity AMP Connectors | Number of Positions 8 |
Packaging Bulk | Pitch 0.050" (1.27mm) |
Part Status Active | Base Product Number |
Contact Termination Receptacle to Receptacle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,31000 € | 8,31 € |
| 10 | 7,06400 € | 70,64 € |
| 25 | 6,62080 € | 165,52 € |
| 50 | 6,30480 € | 315,24 € |
| 100 | 6,00380 € | 600,38 € |
| 250 | 5,62804 € | 1.407,01 € |
| 500 | 5,35964 € | 2.679,82 € |
| 1.000 | 5,10412 € | 5.104,12 € |
| Unit Price without VAT: | 8,31000 € |
|---|---|
| Unit Price with VAT: | 9,88890 € |






