
A9BBA-0802E | |
|---|---|
DigiKey Part Number | A9BBA-0802E-ND |
Manufacturer | |
Manufacturer Product Number | A9BBA-0802E |
Description | FLEX CABLE - AFJ08A/AE08/AFJ08A |
Customer Reference | |
Detailed Description | 8 Position Flat Flex Cable Assembly Receptacle to Receptacle 2.00" (50.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle to Receptacle | |
Length | 2.00" (50.80mm) | |
Number of Positions | 8 | |
Pitch | 0.050" (1.27mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,35000 € | 8,35 € |
| 10 | 6,80900 € | 68,09 € |
| 25 | 6,27760 € | 156,94 € |
| 50 | 5,90360 € | 295,18 € |
| 100 | 5,55170 € | 555,17 € |
| 250 | 5,11872 € | 1.279,68 € |
| 500 | 4,88498 € | 2.442,49 € |
| Unit Price without VAT: | 8,35000 € |
|---|---|
| Unit Price with VAT: | 9,93650 € |






