
A9BBA-0806E | |
|---|---|
DigiKey Part Number | A9BBA-0806E-ND |
Manufacturer | |
Manufacturer Product Number | A9BBA-0806E |
Description | FLEX CABLE - AFJ08A/AE08/AFJ08A |
Customer Reference | |
Detailed Description | 8 Position Flat Flex Cable Assembly Receptacle to Receptacle 6.00" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle to Receptacle | |
Length | 6.00" (152.40mm) | |
Number of Positions | 8 | |
Pitch | 0.050" (1.27mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,65000 € | 8,65 € |
| 10 | 7,34700 € | 73,47 € |
| 25 | 6,88680 € | 172,17 € |
| 50 | 6,55780 € | 327,89 € |
| 100 | 6,24490 € | 624,49 € |
| 250 | 5,85420 € | 1.463,55 € |
| 500 | 5,57496 € | 2.787,48 € |
| 1.000 | 5,30919 € | 5.309,19 € |
| Unit Price without VAT: | 8,65000 € |
|---|---|
| Unit Price with VAT: | 10,29350 € |






