
353250-2 | |
|---|---|
DigiKey Part Number | A107122TR-ND - Tape & Reel (TR) A107122CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 353250-2 |
Description | CONN QC RCPT 16-20AWG 0.110 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 0.110" (2.79mm) Quick Connect Female 16-20 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 353250-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.110" (2.79mm) | |
Tab Thickness | 0.020" (0.51mm) | |
Tab Length | 0.283" (7.20mm) | |
Length - Overall | 0.614" (15.60mm) | |
Termination | Crimp | |
Wire Gauge | 16-20 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Insulation Diameter | 0.079" ~ 0.122" (2.00mm ~ 3.10mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,08800 € | 0,88 € |
| 25 | 0,08240 € | 2,06 € |
| 50 | 0,07860 € | 3,93 € |
| 100 | 0,07480 € | 7,48 € |
| 250 | 0,07008 € | 17,52 € |
| 500 | 0,06672 € | 33,36 € |
| 1.000 | 0,06354 € | 63,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,05473 € | 218,92 € |
| 8.000 | 0,05212 € | 416,96 € |
| 12.000 | 0,05065 € | 607,80 € |
| 20.000 | 0,04886 € | 977,20 € |
| 28.000 | 0,04771 € | 1.335,88 € |
| 40.000 | 0,04652 € | 1.860,80 € |
| 100.000 | 0,04361 € | 4.361,00 € |
| 200.000 | 0,04153 € | 8.306,00 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |












