
AB 050705 | |
|---|---|
DigiKey Part Number | 5348-AB050705TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | AB 050705 |
Description | ENCLOSURE ABS 2.56"L X 1.77"W |
Customer Reference | |
Detailed Description | Enclosure Plastic, ABS Light Gray Cover Included 2.560" L x 1.770" W (65.02mm x 44.96mm) X 1.970" (50.04mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 2.560" L x 1.770" W (65.02mm x 44.96mm) | |
Height | 1.970" (50.04mm) | |
Area (L x W) | 4.52in² (29.2cm²) | |
Design | Cover Included | |
Material | ||
Color | Light Gray | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 HB | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,08000 € | 12,08 € |
| 5 | 10,87600 € | 54,38 € |
| 10 | 10,27200 € | 102,72 € |
| 25 | 9,42600 € | 235,65 € |
| Unit Price without VAT: | 12,08000 € |
|---|---|
| Unit Price with VAT: | 14,37520 € |






