



353251-1 | |
|---|---|
DigiKey Part Number | 353251-1-ND |
Manufacturer | |
Manufacturer Product Number | 353251-1 |
Description | CONN RCPT HSG 0.11 1POS NATURAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 Position Housing Connector Female, Receptacle Natural 0.110" (2.79mm) |
Datasheet | Datasheet |
EDA/CAD Models | 353251-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Housing | |
Terminal Type | Quick Connect, Disconnect | |
Gender | Female, Receptacle | |
Terminal Size | 0.110" (2.79mm) | |
Number of Positions | 1 | |
Stacking Direction | - | |
For Use With/Related Products | 0.110" (2.79mm) Quick Connects | |
Mounting Type | Free Hanging (In-Line) | |
Color | Natural | |
Material | Nylon | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,30900 € | 3,09 € |
| 25 | 0,29040 € | 7,26 € |
| 50 | 0,27620 € | 13,81 € |
| 100 | 0,26290 € | 26,29 € |
| 250 | 0,24644 € | 61,61 € |
| 500 | 0,23466 € | 117,33 € |
| 1.000 | 0,22345 € | 223,45 € |
| 2.500 | 0,20946 € | 523,65 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,42840 € |



