
353255-1 | |
|---|---|
DigiKey Part Number | A131085-ND |
Manufacturer | |
Manufacturer Product Number | 353255-1 |
Description | CONN RCPT HSG 0.11 3POS NATURAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3 Position Housing Connector Female, Receptacle Natural 0.110" (2.79mm) |
Datasheet | Datasheet |
EDA/CAD Models | 353255-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Housing | |
Terminal Type | Quick Connect, Disconnect | |
Gender | Female, Receptacle | |
Terminal Size | 0.110" (2.79mm) | |
Number of Positions | 3 | |
Stacking Direction | Side to Side | |
For Use With/Related Products | 0.110" (2.79mm) Quick Connects | |
Mounting Type | Free Hanging (In-Line) | |
Color | Natural | |
Material | Polyamide (PA), Nylon | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,26500 € | 2,65 € |
| 25 | 0,24880 € | 6,22 € |
| 50 | 0,23680 € | 11,84 € |
| 100 | 0,22540 € | 22,54 € |
| 250 | 0,21128 € | 52,82 € |
| 500 | 0,20118 € | 100,59 € |
| 1.000 | 0,19156 € | 191,56 € |
| 2.500 | 0,17956 € | 448,90 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |



