Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

3-2378159-3 | |
|---|---|
DigiKey Part Number | 17-3-2378159-3-ND |
Manufacturer | |
Manufacturer Product Number | 3-2378159-3 |
Description | POWER VERSA-LOCK PLUG, 1X3 KEY C |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Plug Brown 0.197" (5.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 3-2378159-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.197" (5.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Brown | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -30°C ~ 140°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,17102 € | 171,02 € |
| Unit Price without VAT: | 0,17102 € |
|---|---|
| Unit Price with VAT: | 0,20351 € |











