
3-2381315-3 | |
|---|---|
DigiKey Part Number | 17-3-2381315-3-ND |
Manufacturer | |
Manufacturer Product Number | 3-2381315-3 |
Description | POWER VERSA-LOCK PLUG, 1X3 KEY C |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Plug Natural 0.197" (5.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 3-2381315-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.197" (5.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Operating Temperature | -30°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,24000 € | 1,24 € |
| 10 | 1,05600 € | 10,56 € |
| 25 | 0,99000 € | 24,75 € |
| 50 | 0,94260 € | 47,13 € |
| 100 | 0,89760 € | 89,76 € |
| 250 | 0,84132 € | 210,33 € |
| 800 | 0,77500 € | 620,00 € |
| 1.600 | 0,73802 € | 1.180,83 € |
| 3.200 | 0,70281 € | 2.248,99 € |
| Unit Price without VAT: | 1,24000 € |
|---|---|
| Unit Price with VAT: | 1,47560 € |

