
2329916-1 | |
|---|---|
DigiKey Part Number | 17-2329916-1TR-ND - Tape & Reel (TR) 17-2329916-1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2329916-1 |
Description | PWR VERSA-LOCK SEAL RECPT, 14-16 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 14-16 AWG Crimp Power |
Datasheet | Datasheet |
EDA/CAD Models | 2329916-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,08300 € | 0,83 € |
| 25 | 0,07760 € | 1,94 € |
| 50 | 0,07400 € | 3,70 € |
| 100 | 0,07040 € | 7,04 € |
| 250 | 0,06600 € | 16,50 € |
| 500 | 0,06282 € | 31,41 € |
| 1.000 | 0,05983 € | 59,83 € |
| 2.500 | 0,05608 € | 140,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,05073 € | 253,65 € |
| 10.000 | 0,04830 € | 483,00 € |
| 15.000 | 0,04694 € | 704,10 € |
| 25.000 | 0,04528 € | 1.132,00 € |
| 35.000 | 0,04421 € | 1.547,35 € |
| 50.000 | 0,04312 € | 2.156,00 € |
| 125.000 | 0,04042 € | 5.052,50 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |









