
1-2381315-3 | |
|---|---|
DigiKey Part Number | 17-1-2381315-3-ND |
Manufacturer | |
Manufacturer Product Number | 1-2381315-3 |
Description | POWER VERSA-LOCK PLUG, 1X3 KEY A |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Plug Blue 0.197" (5.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.197" (5.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Blue | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Operating Temperature | -30°C ~ 130°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,54900 € | 5,49 € |
| 25 | 0,51480 € | 12,87 € |
| 50 | 0,49020 € | 24,51 € |
| 200 | 0,44440 € | 88,88 € |
| 400 | 0,42320 € | 169,28 € |
| 600 | 0,41125 € | 246,75 € |
| 1.000 | 0,39668 € | 396,68 € |
| 2.600 | 0,37082 € | 964,13 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,77350 € |

