3-2172091-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3-2172091-2

DigiKey Part Number
A121974-ND
Manufacturer
Manufacturer Product Number
3-2172091-2
Description
CONN RCPT FMALE 4POS GOLD SOLDER
Manufacturer Standard Lead Time
44 Weeks
Customer Reference
Detailed Description
4 Position Circular Connector Receptacle, Female Sockets Solder
Datasheet
 Datasheet
EDA/CAD Models
3-2172091-2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Type
Number of Positions
4
Shell Size - Insert
M8-4
Shell Size, MIL
-
Mounting Type
Panel Mount, Through Hole, Right Angle
Mounting Feature
Bulkhead
Termination
Solder
Fastening Type
Threaded
Orientation
-
Primary Material
Metal
Shell Material
Zinc Die Cast
Shell Finish
Nickel
Contact Finish - Mating
Gold
Color
Silver
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
-
Features
Board Lock
Shielding
Current Rating (Amps)
4A
Voltage Rating
30V
Cable Opening
-
Operating Temperature
-40°C ~ 85°C
Backshell Material, Plating
-
Contact Material
-
Contact Finish Thickness - Mating
-
Insert Material
-
Applications
Automation Control, Industrial, Telecommunications
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 186
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
141,54000 €41,54 €
2033,62300 €672,46 €
4032,01925 €1.280,77 €
6031,11717 €1.867,03 €
10030,01680 €3.001,68 €
26029,86242 €7.764,23 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:41,54000 €
Unit Price with VAT:49,43260 €