3-2172067-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3-2172067-2

DigiKey Part Number
A121938-ND
Manufacturer
Manufacturer Product Number
3-2172067-2
Description
CONN PLUG MALE 4POS GOLD SOLDER
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
4 Position Circular Connector Plug, Male Pins Solder
Datasheet
 Datasheet
EDA/CAD Models
3-2172067-2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
4
Shell Size - Insert
M8-4
Shell Size, MIL
-
Mounting Type
Panel Mount, Through Hole, Right Angle
Mounting Feature
Bulkhead
Termination
Solder
Fastening Type
Threaded
Orientation
-
Primary Material
-
Shell Material
-
Shell Finish
-
Contact Finish - Mating
Gold
Color
-
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
-
Features
Board Guide, Board Lock
Shielding
-
Current Rating (Amps)
4A
Voltage Rating
30V
Cable Opening
-
Operating Temperature
-40°C ~ 85°C
Backshell Material, Plating
-
Contact Material
-
Contact Finish Thickness - Mating
-
Insert Material
-
Applications
Automation Control, Industrial, Telecommunications
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 118
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
132,19000 €32,19 €
1027,36300 €273,63 €
2525,65000 €641,25 €
5024,42640 €1.221,32 €
10023,26180 €2.326,18 €
25022,59652 €5.649,13 €
Manufacturers Standard Package
Unit Price without VAT:32,19000 €
Unit Price with VAT:38,30610 €