
3-2172093-2 | |
|---|---|
DigiKey Part Number | A121978-ND |
Manufacturer | |
Manufacturer Product Number | 3-2172093-2 |
Description | CONN PLUG MALE 4POS GOLD SOLDER |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Male Pins Solder |
Datasheet | Datasheet |
EDA/CAD Models | 3-2172093-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 4 | |
Shell Size - Insert | M8-4 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount, Through Hole, Right Angle | |
Mounting Feature | Bulkhead | |
Termination | Solder | |
Fastening Type | Threaded | |
Orientation | - | |
Primary Material | Metal | |
Shell Material | Zinc Die Cast | |
Shell Finish | Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | Board Lock | |
Shielding | ||
Current Rating (Amps) | 4A | |
Voltage Rating | 30V | |
Cable Opening | - | |
Operating Temperature | -40°C ~ 85°C | |
Backshell Material, Plating | - | |
Contact Material | - | |
Contact Finish Thickness - Mating | - | |
Insert Material | - | |
Applications | Automation Control, Industrial, Telecommunications | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,04000 € | 41,04 € |
| 20 | 33,22250 € | 664,45 € |
| 40 | 31,63775 € | 1.265,51 € |
| 60 | 30,74650 € | 1.844,79 € |
| 100 | 29,65940 € | 2.965,94 € |
| 260 | 29,47377 € | 7.663,18 € |
| Unit Price without VAT: | 41,04000 € |
|---|---|
| Unit Price with VAT: | 48,83760 € |



