
T4145035081-002 | |
|---|---|
DigiKey Part Number | 17-T4145035081-002-ND |
Manufacturer | |
Manufacturer Product Number | T4145035081-002 |
Description | CONN RCPT M12 FEMALE 8POS RA PCB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | T4145035081-002 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 8 | |
Shell Size - Insert | M12-8 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount, Through Hole, Right Angle | |
Mounting Feature | Bulkhead - Front Side Nut | |
Termination | Solder | |
Fastening Type | Threaded | |
Orientation | A | |
Primary Material | Metal | |
Shell Material | Copper Alloy | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | Board Guide, Board Lock | |
Shielding | ||
Current Rating (Amps) | 2A | |
Voltage Rating | 30V | |
Cable Opening | - | |
Operating Temperature | -40°C ~ 85°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | Flash | |
Insert Material | Polyamide (PA), Nylon | |
Applications | Industrial | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,48000 € | 28,48 € |
| 10 | 24,21400 € | 242,14 € |
| 30 | 22,40767 € | 672,23 € |
| 50 | 21,61500 € | 1.080,75 € |
| 100 | 20,58410 € | 2.058,41 € |
| 250 | 19,76796 € | 4.941,99 € |
| Unit Price without VAT: | 28,48000 € |
|---|---|
| Unit Price with VAT: | 33,89120 € |











