
213499-1 | |
|---|---|
DigiKey Part Number | 213499-1-ND |
Manufacturer | |
Manufacturer Product Number | 213499-1 |
Description | CONN RCPT HSG DRAWER 8POS BLK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 8 (Coax or Power) Position Housing for Female Sockets Connector Black Panel Mount Drawer |
Datasheet | Datasheet |
EDA/CAD Models | 213499-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Housing for Female Sockets | |
Connector Style | Drawer | |
Number of Positions | 8 (Coax or Power) | |
Pitch | 0.315" (8.00mm) | |
Number of Rows | 3 | |
Mounting Type | Panel Mount | |
Connector Usage | Plug | |
Features | Guide Pin | |
Color | Black | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,50000 € | 20,50 € |
| 10 | 17,42300 € | 174,23 € |
| 25 | 16,33280 € | 408,32 € |
| 50 | 15,55340 € | 777,67 € |
| 100 | 14,81150 € | 1.481,15 € |
| 250 | 13,88516 € | 3.471,29 € |
| 500 | 13,79270 € | 6.896,35 € |
| Unit Price without VAT: | 20,50000 € |
|---|---|
| Unit Price with VAT: | 24,39500 € |













