
1437258 | |
|---|---|
DigiKey Part Number | 277-13185-ND |
Manufacturer | |
Manufacturer Product Number | 1437258 |
Description | SENSOR ACTUATOR BOX 4SLOT 5POS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Actuator Box 4 Connector Opening, Dust Tight, Waterproof Green |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Actuator Box | |
Color | Green | |
Features | 4 Connector Opening, Dust Tight, Waterproof | |
For Use With/Related Products | Circular Connectors | |
Material | Polybutylene Terephthalate (PBT) | |
Shell Size - Insert | M12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 113,03000 € | 113,03 € |
| Unit Price without VAT: | 113,03000 € |
|---|---|
| Unit Price with VAT: | 134,50570 € |

