
213737-1 | |
|---|---|
DigiKey Part Number | 213737-1-ND |
Manufacturer | |
Manufacturer Product Number | 213737-1 |
Description | CONN SOCKET 10AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 10 AWG Crimp Power |
Datasheet | Datasheet |
EDA/CAD Models | 213737-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 10 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,46000 € | 16,46 € |
| 10 | 13,98800 € | 139,88 € |
| 25 | 13,11280 € | 327,82 € |
| 50 | 12,48680 € | 624,34 € |
| Unit Price without VAT: | 16,46000 € |
|---|---|
| Unit Price with VAT: | 19,58740 € |




