
213740-1 | |
|---|---|
DigiKey Part Number | A106648-ND |
Manufacturer | |
Manufacturer Product Number | 213740-1 |
Description | CONN PIN 10AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold 10 AWG Crimp Power |
Datasheet | Datasheet |
EDA/CAD Models | 213740-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 10 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,36000 € | 10,36 € |
| 10 | 8,80200 € | 88,02 € |
| 25 | 8,25080 € | 206,27 € |
| 50 | 7,85700 € | 392,85 € |
| 100 | 7,48210 € | 748,21 € |
| 300 | 7,38120 € | 2.214,36 € |
| Unit Price without VAT: | 10,36000 € |
|---|---|
| Unit Price with VAT: | 12,32840 € |




