
213427-1 | |
|---|---|
DigiKey Part Number | 213427-1-ND |
Manufacturer | |
Manufacturer Product Number | 213427-1 |
Description | CONN PLUG HSG DRAWER 15POS BLK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 15 (Coax or Power) Position Housing for Male Pins Connector Black Panel Mount Drawer |
Datasheet | Datasheet |
EDA/CAD Models | 213427-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Housing for Male Pins | |
Connector Style | Drawer | |
Number of Positions | 15 (Coax or Power) | |
Pitch | 0.200" (5.08mm) | |
Number of Rows | 5 | |
Mounting Type | Panel Mount | |
Connector Usage | Receptacle | |
Features | Guide Pin | |
Color | Black | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,90000 € | 12,90 € |
| 10 | 10,96700 € | 109,67 € |
| 25 | 10,28040 € | 257,01 € |
| 50 | 9,78980 € | 489,49 € |
| 100 | 9,32280 € | 932,28 € |
| 250 | 8,73952 € | 2.184,88 € |
| 500 | 8,32288 € | 4.161,44 € |
| 1.000 | 8,31324 € | 8.313,24 € |
| Unit Price without VAT: | 12,90000 € |
|---|---|
| Unit Price with VAT: | 15,35100 € |










