
213426-1 | |
|---|---|
DigiKey Part Number | A113077-ND |
Manufacturer | |
Manufacturer Product Number | 213426-1 |
Description | CONN RCPT HSG DRAWER 15POS BLK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 15 (Coax or Power) Position Housing for Female Sockets Connector Black Panel Mount Drawer |
Datasheet | Datasheet |
EDA/CAD Models | 213426-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Housing for Female Sockets | |
Connector Style | Drawer | |
Number of Positions | 15 (Coax or Power) | |
Pitch | 0.200" (5.08mm) | |
Number of Rows | 5 | |
Mounting Type | Panel Mount | |
Connector Usage | Plug | |
Features | Guide Pin | |
Color | Black | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,14000 € | 16,14 € |
| 10 | 13,72200 € | 137,22 € |
| 25 | 12,86320 € | 321,58 € |
| 50 | 12,24920 € | 612,46 € |
| 100 | 11,66500 € | 1.166,50 € |
| 250 | 10,93520 € | 2.733,80 € |
| 500 | 10,62232 € | 5.311,16 € |
| Unit Price without VAT: | 16,14000 € |
|---|---|
| Unit Price with VAT: | 19,20660 € |

















