
193458-1 | |
|---|---|
DigiKey Part Number | A112893-ND |
Manufacturer | |
Manufacturer Product Number | 193458-1 |
Description | CONN SOCKET 8AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold Crimp 8 AWG Power, Machined |
Datasheet | Datasheet |
EDA/CAD Models | 193458-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power, Machined | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 8 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,53000 € | 21,53 € |
| 10 | 18,29800 € | 182,98 € |
| 25 | 17,15280 € | 428,82 € |
| 50 | 16,33420 € | 816,71 € |
| 100 | 15,55520 € | 1.555,52 € |
| 250 | 14,58228 € | 3.645,57 € |
| 500 | 14,55180 € | 7.275,90 € |
| Unit Price without VAT: | 21,53000 € |
|---|---|
| Unit Price with VAT: | 25,62070 € |





