
2106091-4 | |
|---|---|
DigiKey Part Number | A99873TR-ND - Tape & Reel (TR) A99873CT-ND - Cut Tape (CT) A99873DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2106091-4 |
Description | CONN HEADER SMD T/H 5POS 1.5MM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Through Board 5 position 0.059" (1.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2106091-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Detent Lock | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | - | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Features | Solder Retention | |
Operating Temperature | -30°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Natural | |
Current Rating (Amps) | Varies by Wire Gauge | |
Voltage Rating | 50VAC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,31000 € | 2,31 € |
| 10 | 1,96100 € | 19,61 € |
| 100 | 1,66690 € | 166,69 € |
| 500 | 1,48784 € | 743,92 € |
| 1.000 | 1,41684 € | 1.416,84 € |
| 5.000 | 1,26487 € | 6.324,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.800 | 0,80896 € | 8.736,77 € |
| Unit Price without VAT: | 2,31000 € |
|---|---|
| Unit Price with VAT: | 2,74890 € |













