353908-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

353908-5

DigiKey Part Number
A98656-ND
Manufacturer
Manufacturer Product Number
353908-5
Description
CONN RCPT HSG 5POS 1.50MM
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
5 Rectangular Connectors - Housings Receptacle White 0.059" (1.50mm)
Datasheet
 Datasheet
EDA/CAD Models
353908-5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.059" (1.50mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
-
Color
White
Features
-
Insulation Material
Polyamide (PA66), Nylon 6/6
Operating Temperature
-30°C ~ 105°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27.971
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
10,72000 €0,72 €
100,61100 €6,11 €
250,57200 €14,30 €
500,54460 €27,23 €
1000,51870 €51,87 €
2500,48612 €121,53 €
5000,46290 €231,45 €
1.0000,44078 €440,78 €
2.5000,41319 €1.032,97 €
Unit Price without VAT:0,72000 €
Unit Price with VAT:0,85680 €