
3RA21100HH151BB4 | |
|---|---|
DigiKey Part Number | 3473-3RA21100HH151BB4-ND |
Manufacturer | |
Manufacturer Product Number | 3RA21100HH151BB4 |
Description | STARTER DOL FB S00 0.55-0.8A 24V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Motor Starter 24VDC Supply 0.6A 690V Load |
Datasheet | Datasheet |
EDA/CAD Models | 3RA21100HH151BB4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Module | |
Motor Type | AC Motor | |
Control / Drive Type | Motor Starter | |
Number of Motors | 1 | |
Voltage - Load | 690V | |
Current - Output | 0.6A | |
Wattage - Load | 180 W | |
Voltage - Supply | 24VDC | |
Interface | - | |
Mounting Type | Chassis Mount | |
Operating Temperature | -20°C ~ 60°C | |
Features | - | |
For Use With/Related Products | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 452,67000 € | 452,67 € |
| Unit Price without VAT: | 452,67000 € |
|---|---|
| Unit Price with VAT: | 538,67730 € |











