


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Module without Contacts | |
Gender | Female | |
Number of Positions | 16 | |
Size | - | |
Termination Style | Crimp | |
Voltage Rating | 600V | |
Current Rating (Amps) | 16A | |
Contact Type | - | |
Operating Temperature | -40°C ~ 125°C | |
Color | - | |
Housing Material | Polycarbonate (PC) | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Material Flammability Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,20000 € | 16,20 € |
| 10 | 13,76200 € | 137,62 € |
| 25 | 12,90000 € | 322,50 € |
| 50 | 12,28420 € | 614,21 € |
| 100 | 11,69820 € | 1.169,82 € |
| 250 | 10,96644 € | 2.741,61 € |
| 500 | 10,44364 € | 5.221,82 € |
| Unit Price without VAT: | 16,20000 € |
|---|---|
| Unit Price with VAT: | 19,27800 € |

