



207442-1 | |
|---|---|
DigiKey Part Number | A29201-ND |
Manufacturer | |
Manufacturer Product Number | 207442-1 |
Description | CONN PLUG HSG 18POS 5.00MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 18 Rectangular Connectors - Housings Plug Black 0.197" (5.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 207442-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.197" (5.00mm) | |
Number of Rows | 3 | |
Row Spacing | 0.197" (5.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp and Solder | |
Fastening Type | Locking Ramp | |
Color | Black | |
Features | - | |
Insulation Material | Thermoplastic | |
Operating Temperature | -55°C ~ 130°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,58000 € | 4,58 € |
| 10 | 3,89200 € | 38,92 € |
| 25 | 3,64800 € | 91,20 € |
| 50 | 3,47360 € | 173,68 € |
| 100 | 3,30780 € | 330,78 € |
| 250 | 3,10068 € | 775,17 € |
| 500 | 2,95274 € | 1.476,37 € |
| 1.000 | 2,81193 € | 2.811,93 € |
| 2.500 | 2,67668 € | 6.691,70 € |
| Unit Price without VAT: | 4,58000 € |
|---|---|
| Unit Price with VAT: | 5,45020 € |





















