



207304-1 | |
|---|---|
DigiKey Part Number | A29203-ND |
Manufacturer | |
Manufacturer Product Number | 207304-1 |
Description | CONN PLUG HSG 24POS 5.00MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 24 Rectangular Connectors - Housings Plug Black 0.197" (5.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 207304-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.197" (5.00mm) | |
Number of Rows | 4 | |
Row Spacing | 0.197" (5.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp and Solder | |
Fastening Type | Locking Ramp | |
Color | Black | |
Features | - | |
Insulation Material | Thermoplastic | |
Operating Temperature | -55°C ~ 130°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,31000 € | 4,31 € |
| 10 | 3,66300 € | 36,63 € |
| 25 | 3,43320 € | 85,83 € |
| 50 | 3,26920 € | 163,46 € |
| 100 | 3,11300 € | 311,30 € |
| 250 | 2,91812 € | 729,53 € |
| 500 | 2,77892 € | 1.389,46 € |
| 1.000 | 2,64638 € | 2.646,38 € |
| 2.500 | 2,50483 € | 6.262,08 € |
| Unit Price without VAT: | 4,31000 € |
|---|---|
| Unit Price with VAT: | 5,12890 € |




















