



207019-1 | |
|---|---|
DigiKey Part Number | A29195-ND |
Manufacturer | |
Manufacturer Product Number | 207019-1 |
Description | CONN PLUG HSG 36POS 5.00MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 36 Rectangular Connectors - Housings Plug Black 0.197" (5.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 207019-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.197" (5.00mm) | |
Number of Rows | 4 | |
Row Spacing | 0.197" (5.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp and Solder | |
Fastening Type | Locking Ramp | |
Color | Black | |
Features | - | |
Insulation Material | Thermoplastic | |
Operating Temperature | -55°C ~ 130°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,88000 € | 6,88 € |
| 10 | 5,84000 € | 58,40 € |
| 25 | 5,47440 € | 136,86 € |
| 50 | 5,21320 € | 260,66 € |
| 100 | 4,96420 € | 496,42 € |
| 250 | 4,65356 € | 1.163,39 € |
| 500 | 4,43158 € | 2.215,79 € |
| 1.000 | 4,22026 € | 4.220,26 € |
| Unit Price without VAT: | 6,88000 € |
|---|---|
| Unit Price with VAT: | 8,18720 € |























