
1-207444-0 | |
|---|---|
DigiKey Part Number | 1-207444-0-ND |
Manufacturer | |
Manufacturer Product Number | 1-207444-0 |
Description | CONN HEADER VERT 18POS 5MM |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 18 position 0.197" (5.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-207444-0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 3 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Latch Lock | |
Contact Length - Mating | - | |
Contact Length - Post | 0.181" (4.60mm) | |
Overall Contact Length | - | |
Insulation Height | 0.464" (11.79mm) | |
Contact Shape | Circular | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 150.0µin (3.81µm) | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Polyamide (PA), Nylon | |
Features | - | |
Operating Temperature | -55°C ~ 130°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black, Red | |
Current Rating (Amps) | 7.5A | |
Voltage Rating | 600V | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 150.0µin (3.81µm) | |
Applications | Automotive, General Purpose, Industrial | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 320 | 9,62166 € | 3.078,93 € |
| Unit Price without VAT: | 9,62166 € |
|---|---|
| Unit Price with VAT: | 11,44978 € |


