



2-966067-6 | |
|---|---|
DigiKey Part Number | A113397-ND |
Manufacturer | |
Manufacturer Product Number | 2-966067-6 |
Description | CONN FERRULE DIN 5AWG BLUE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Blue Wire Ferrule Connector DIN 5 AWG (16.00mm²) Single Wire |
Datasheet | Datasheet |
EDA/CAD Models | 2-966067-6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Insulated | |
Style | DIN | |
Size | 5 AWG (16.00mm²) | |
Length - Overall | 24.00mm | |
Length - Pin | 12.00mm | |
Color | Blue | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,30000 € | 3,00 € |
| 25 | 0,28080 € | 7,02 € |
| 50 | 0,26720 € | 13,36 € |
| 100 | 0,25440 € | 25,44 € |
| 300 | 0,23547 € | 70,64 € |
| 500 | 0,22712 € | 113,56 € |
| 1.000 | 0,21626 € | 216,26 € |
| 2.500 | 0,20271 € | 506,77 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,41650 € |











