



1-966067-1 | |
|---|---|
DigiKey Part Number | A141488-ND |
Manufacturer | |
Manufacturer Product Number | 1-966067-1 |
Description | CONN FERRULE DIN 17AWG RED |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Red Wire Ferrule Connector DIN 17 AWG (1.00mm²) Single Wire |
Datasheet | Datasheet |
EDA/CAD Models | 1-966067-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Insulated | |
Style | DIN | |
Size | 17 AWG (1.00mm²) | |
Length - Overall | 18.00mm | |
Length - Pin | 12.00mm | |
Color | Red | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,13600 € | 1,36 € |
| 25 | 0,12720 € | 3,18 € |
| 50 | 0,12100 € | 6,05 € |
| 100 | 0,11530 € | 11,53 € |
| 250 | 0,10804 € | 27,01 € |
| 500 | 0,10286 € | 51,43 € |
| 1.000 | 0,09794 € | 97,94 € |
| 2.500 | 0,09180 € | 229,50 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |












