



1-966067-4 | |
|---|---|
DigiKey Part Number | A123859-ND |
Manufacturer | |
Manufacturer Product Number | 1-966067-4 |
Description | CONN FERRULE DIN 16AWG BLACK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Black Wire Ferrule Connector DIN 16 AWG (1.50mm²) Single Wire |
Datasheet | Datasheet |
EDA/CAD Models | 1-966067-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Insulated | |
Style | DIN | |
Size | 16 AWG (1.50mm²) | |
Length - Overall | 18.00mm | |
Length - Pin | 12.00mm | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,10000 € | 1,00 € |
| 25 | 0,09360 € | 2,34 € |
| 50 | 0,08940 € | 4,47 € |
| 100 | 0,08500 € | 8,50 € |
| 250 | 0,07964 € | 19,91 € |
| 500 | 0,07584 € | 37,92 € |
| 1.000 | 0,07220 € | 72,20 € |
| 2.500 | 0,06767 € | 169,17 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14280 € |











