



2-966067-4 | |
|---|---|
DigiKey Part Number | A113396-ND |
Manufacturer | |
Manufacturer Product Number | 2-966067-4 |
Description | CONN FERRULE DIN 7AWG RED |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Red Wire Ferrule Connector DIN 7 AWG (10.00mm²) Single Wire |
Datasheet | Datasheet |
EDA/CAD Models | 2-966067-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Insulated | |
Style | DIN | |
Size | 7 AWG (10.00mm²) | |
Length - Overall | 22.00mm | |
Length - Pin | 12.00mm | |
Color | Red | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,23300 € | 2,33 € |
| 25 | 0,21840 € | 5,46 € |
| 50 | 0,20800 € | 10,40 € |
| 100 | 0,19800 € | 19,80 € |
| 300 | 0,18323 € | 54,97 € |
| 500 | 0,17674 € | 88,37 € |
| 1.000 | 0,16831 € | 168,31 € |
| 2.500 | 0,15776 € | 394,40 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |












