



966144-1 | |
|---|---|
DigiKey Part Number | A114632-ND |
Manufacturer | |
Manufacturer Product Number | 966144-1 |
Description | CONN FERRULE DIN TWO X 20AWG WHT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | White Wire Ferrule Connector DIN Two x 20 AWG (0.75mm²) Two Wire |
Datasheet | Datasheet |
EDA/CAD Models | 966144-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Two Wire | |
Insulation | Insulated | |
Style | DIN | |
Size | Two x 20 AWG (0.75mm²) | |
Length - Overall | 15.00mm | |
Length - Pin | 8.00mm | |
Color | White | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,12700 € | 1,27 € |
| 25 | 0,11840 € | 2,96 € |
| 50 | 0,11300 € | 5,65 € |
| 100 | 0,10750 € | 10,75 € |
| 250 | 0,10080 € | 25,20 € |
| 500 | 0,09598 € | 47,99 € |
| 1.000 | 0,09139 € | 91,39 € |
| 2.500 | 0,08566 € | 214,15 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |











