



966144-3 | |
|---|---|
DigiKey Part Number | A109140-ND |
Manufacturer | |
Manufacturer Product Number | 966144-3 |
Description | CONN FERRULE DIN TWO X 18AWG GRY |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Gray Wire Ferrule Connector DIN Two x 18 AWG (0.75mm²) Two Wire |
Datasheet | Datasheet |
EDA/CAD Models | 966144-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Two Wire | |
Insulation | Insulated | |
Style | DIN | |
Size | Two x 18 AWG (0.75mm²) | |
Length - Overall | 17.00mm | |
Length - Pin | 10.00mm | |
Color | Gray | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,14300 € | 1,43 € |
| 25 | 0,13320 € | 3,33 € |
| 50 | 0,12700 € | 6,35 € |
| 100 | 0,12090 € | 12,09 € |
| 250 | 0,11336 € | 28,34 € |
| 500 | 0,10792 € | 53,96 € |
| 1.000 | 0,10275 € | 102,75 € |
| 2.500 | 0,09632 € | 240,80 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |



