
170030-1 | |
|---|---|
DigiKey Part Number | A100931TR-ND - Tape & Reel (TR) A100931CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 170030-1 |
Description | CONN QC TAB 14-20AWG 0.250 CRIMP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Male 14-20 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 170030-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Male | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.551" (14.00mm) | |
Length - Overall | 0.961" (24.40mm) | |
Termination | Crimp | |
Wire Gauge | 14-20 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | - | |
Insulation Diameter | 0.085" ~ 0.135" (2.16mm ~ 3.43mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,16800 € | 1,68 € |
| 25 | 0,15720 € | 3,93 € |
| 50 | 0,14960 € | 7,48 € |
| 100 | 0,14230 € | 14,23 € |
| 250 | 0,13344 € | 33,36 € |
| 500 | 0,12706 € | 63,53 € |
| 1.000 | 0,12099 € | 120,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,10422 € | 416,88 € |
| 8.000 | 0,09924 € | 793,92 € |
| 12.000 | 0,09644 € | 1.157,28 € |
| 20.000 | 0,09303 € | 1.860,60 € |
| 28.000 | 0,09085 € | 2.543,80 € |
| 40.000 | 0,08859 € | 3.543,60 € |
| 100.000 | 0,08305 € | 8.305,00 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |





















